Skip to content

RS PRO 1004334

09-1036 Single Sided Matrix Board FR2 with 1.02mm Holes 2.54x2.54mm Pitch

Mfr. Part #: 1004334 / RS Stock #: 70658274

RS PRO

RS PRO 1004334

Mfr. Part #: 1004334
RS Stock #: 70658274

Description

09-1036 Single Sided Matrix Board FR2 with 1.02mm Holes 2.54x2.54mm Pitch

In Stock:

2

Price

Qty.

Standard Price

1

$28.18

3

$26.85

5

$25.50

10

$23.61

40

$21.45

Additional Inventory

Can ship in 10 days:

32

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Material
Synthetic Resin Bonded Paper
Board Size
11 x 3.9 x 0.06” (281.6 x 100 x 1.6 mm)
Dimensions
0.00 in W X 6.30 in L
Grid Size
0.1 x 0.1” (2.54x2.54mm) in
Hole Diameter
1.02 mm
Mounting Hole Diameter
1.02 mm
Number of Sizes
1
Thickness
1.6 mm
Type
Matrix Board
UPC Code
5056111939895

Overview

Veroboard® Boards and Plug-in DIPs
A range of boards that is just as easy to use as the standard Veroboard, but which have a direct connector to provide a secure interface.