Skip to content

Rittal WM202008NC

Enclosure, Steel, Hinged, 1/4 Turn Latch, Gray, 20x20x8 In, IP66, WM Series

Mfr. Part #: WM202008NC / RS Stock #: 70319084

Rittal

Rittal WM202008NC

Mfr. Part #: WM202008NC
RS Stock #: 70319084

Description

Enclosure, Steel, Hinged, 1/4 Turn Latch, Gray, 20x20x8 In, IP66, WM Series

In Stock:

27

Price

Qty.

Standard Price

1

$353.65

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
8 in
Approximate Height
20 in
Approximate Width
20 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Steel
Size
Medium in
Special Features
Internal Panel
Type
Junction Box

Overview

Rittal WM Series - Stainless 3 Point Latch Wallmount Release Enclosures: Rittal is proud to announce the latest enhancement to our stainless steel product portfolio - WM enclosures with 3 point latching system for 24”, 30”, and 36” high wallmount applications. These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray. These flange mount disconnect wallmount enclosures can be used for virtually any application. The WM series ensures NEMA protection through a secure locking system, foamed-in-place gasket, and knife-edge sealing surface. Features include a stainless steel body and door, and a zinc plated mounting panel. These new highly secure latching enclosures are available in both 304 and 316 stainless steel. They are a great application for the Wastewater / Water treatment industry, or any other application which equipment needs protection from corrosive elements like moisture, harsh chemicals, acids and salt spray. Following the success of the new Rittal pricing model, these brand new WM stainless enclosures are priced competitively as MARKET category items with the same list price as the existing quarter turn latch versions, allowing the customer flexibility in choosing the correct version for the same price. Features:
  • Designed and certified to UL Type 4 specifications for outdoor applications
  • Padlockable L-handle for convenient access and security
  • A continuous foamed-in-place-gasket provides a superior environmental seal
  • Rear blind nut design for easy mounting
  • Zinc-plated mounting panel is included as standard with the enclosure