Rittal OHS200C
Hole Seal, Oiltight, Carbon Steel, for 2-in. Conduit Hole
Mfr. Part #: OHS200C / RS Stock #: 70319237
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.60
5
$28.15
10
$26.01
50
$23.56
Product Specifications
Product Attribute
Attribute Value
Search
Application
2 in Conduit Holes
Hole Diameter
2 In.
Material
Carbon Steel
Panel Thickness
0.310 In.
Overview
Hole seals are used to seal unused or empty pushbutton holes, conduit openings and knockouts. They protect against dirt, dust, oil and water.
Features:
Variety of Sizes
Cover Holes with a 0.19" Diameter
Can Be Used on Materials Up to 0.31" Thick
Oil-Resistant Gasket
Material:
Carbon Steel (RAL 7035, Light Gray) or Stainless Steel, Type 304
Ratings:
UL/cUL Type 12, 4/4X, 13
Features:
Material:
Ratings: