Skip to content

Rittal OHS100C

Hole Seal, Oiltight, Carbon Steel, for 1-in. Conduit Hole

Mfr. Part #: OHS100C / RS Stock #: 70319198

Rittal

Rittal OHS100C

Mfr. Part #: OHS100C
RS Stock #: 70319198

Description

Hole Seal, Oiltight, Carbon Steel, for 1-in. Conduit Hole

In Stock:

7

Price

Qty.

Standard Price

1

$20.40

5

$18.77

10

$17.34

20

$15.71

50

$14.48

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
1 in Conduit Holes
Hole Diameter
1 In.
Material
Carbon Steel
Panel Thickness
0.310 In.

Overview

Hole seals are used to seal unused or empty pushbutton holes, conduit openings and knockouts. They protect against dirt, dust, oil and water.

Features:
  • Variety of Sizes
  • Cover Holes with a 0.19" Diameter
  • Can Be Used on Materials Up to 0.31" Thick
  • Oil-Resistant Gasket

    Material:
  • Carbon Steel (RAL 7035, Light Gray) or Stainless Steel, Type 304

    Ratings:
  • UL/cUL Type 12, 4/4X, 13