Red Lion Controls SLX-5MS-1
Ethernet Switch, Managed, 5 Port RJ45, 10 to 30 VDC, SlimLine Plus SLX Series
Mfr. Part #: SLX-5MS-1 / RS Stock #: 70908101
Price
Qty.
Standard Price
1
$759.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Sixnet Networking Series
Mounting Type
DIN Rail Mount
Number of Ports
5
Standards
IEEE 802.3, 802.3u, 802.3x, 802.1D/w, 802.1p, 802.1Q
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Managed
Temperature Range
-40 to 85 C
Type
Managed Switch
Voltage Rating
10-30 VDC
Overview
Red Lion Sixnet Networking Series — SL & SLX Managed / Unmanaged Industrial Ethernet Switches:
Red Lion's Sixnet® series SLX managed industrial Ethernet switches are designed to meet the highest demands of extreme applications. Available with Ethernet and fiber options, the managed SLX Ethernet switches offer Modbus monitoring, protected circuitry and tough DIN-rail mountable metal enclosures to ensure rugged reliability. Red Lion's Sixnet® series SLX unmanaged industrial Ethernet switches are designed to meet the highest demands of extreme applications.
Available with Ethernet and fiber options, the unmanaged SLX switches offer protected circuitry and tough metal DIN-rail mountable enclosures to ensure rugged reliability. The SLX unmanaged ethernet switches offer up to nine Ethernet ports with a combination of 10/100Base-T(X) and 10/100/1000Base-T(X) port speeds and are available with copper, fiber and SFP port combinations. Power over Ethernet (PoE) capable models are also available. The SLX line of managed Ethernet switches provide uncompromising performance in harsh environments including features like Real-Time Ring, RSTP, priority queuing, IGMP, RMON and SNMP. These network management features provide best-in-class visibility and uptime performance.
The SLX managed Ethernet switches are housed in metal IP30 protected enclosures, and have wide -40° to 75°C operating temperatures. With UL Class I, Division 2 listing, CSA, CE, NEMA TS2 and maritime ratings, these switches are built to last in the most demanding environments. SLX ethernet switches provide uncompromising performance in harsh environments. Featuring redundant power input terminals, plug-and-play operation and 1,000,000 hour MTBF, the SLX series provides best-in-class uptime performance. Housed in metal IP40 protected enclosures, Sixnet series SLX unmanaged Ethernet switches have a -40° to 85°C operating temperature range. With UL Class I, Div. 2 listing, CSA and CE certifications, these Ethernet switches are built to last in the most demanding environments.
Features:
Slim packaging fits on your Din-rail
High performance and value
Truly industrial hardened design
Plug & play saves you time and money
Fast wire-speed switching
Intelligent message routing - No collisions!
Ideal for any system
Auto-sensing for speed and duplex
Auto-mdi/mdix-crossover works with straight or crossed cables
Auto-polarity corrects for crossed signals
Ultra-reliable 1,000,000+ hours MTBF
Dual power inputs with industrial spike protection
DIN-rail or direct panel mounting
UL/CSA (CUL), CE, hazardous locations (Zone 2) and maritime rated
-40 to 85°C operating range (SLX models)
Red Lion's Sixnet® series SLX managed industrial Ethernet switches are designed to meet the highest demands of extreme applications. Available with Ethernet and fiber options, the managed SLX Ethernet switches offer Modbus monitoring, protected circuitry and tough DIN-rail mountable metal enclosures to ensure rugged reliability. Red Lion's Sixnet® series SLX unmanaged industrial Ethernet switches are designed to meet the highest demands of extreme applications.
Available with Ethernet and fiber options, the unmanaged SLX switches offer protected circuitry and tough metal DIN-rail mountable enclosures to ensure rugged reliability. The SLX unmanaged ethernet switches offer up to nine Ethernet ports with a combination of 10/100Base-T(X) and 10/100/1000Base-T(X) port speeds and are available with copper, fiber and SFP port combinations. Power over Ethernet (PoE) capable models are also available. The SLX line of managed Ethernet switches provide uncompromising performance in harsh environments including features like Real-Time Ring, RSTP, priority queuing, IGMP, RMON and SNMP. These network management features provide best-in-class visibility and uptime performance.
The SLX managed Ethernet switches are housed in metal IP30 protected enclosures, and have wide -40° to 75°C operating temperatures. With UL Class I, Division 2 listing, CSA, CE, NEMA TS2 and maritime ratings, these switches are built to last in the most demanding environments. SLX ethernet switches provide uncompromising performance in harsh environments. Featuring redundant power input terminals, plug-and-play operation and 1,000,000 hour MTBF, the SLX series provides best-in-class uptime performance. Housed in metal IP40 protected enclosures, Sixnet series SLX unmanaged Ethernet switches have a -40° to 85°C operating temperature range. With UL Class I, Div. 2 listing, CSA and CE certifications, these Ethernet switches are built to last in the most demanding environments.
Features: