Skip to content

Red Lion Controls SLX-5ES-3ST

Ethernet Switch, 5 Port, Unmanaged, 10 to 30 VDC, SlimLine Plus SLX Series

Mfr. Part #: SLX-5ES-3ST / RS Stock #: 70400671

Red Lion Controls

Red Lion Controls SLX-5ES-3ST

Mfr. Part #: SLX-5ES-3ST
RS Stock #: 70400671

Description

Ethernet Switch, 5 Port, Unmanaged, 10 to 30 VDC, SlimLine Plus SLX Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$635.04

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Sixnet Networking Series
Mounting Type
DIN Rail Mount
Number of Ports
5
Protocol Type
RJ45, sm Fiber ST
Special Features
Extended Environmental Specifications
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Unmanaged
Temperature Range
-40 to 85 C
Type
Unmanaged Switch
Voltage Rating
10-30 VDC

Overview

The SLX line of unmanaged industrial Ethernet switches are designed to meet performance requirements that extreme applications demand. Available in 5, 6, 8 or 9 port options, our unmanaged SLX switches offer protected circuitry and tough DIN-rail metal packaging to ensure rugged reliability and long-term service in harsh environments. With over 1,000,000 hours MTBF, industrial networks will stay up and running for many years to come.

Features:
  • 4 Fast RJ45 Ethernet Ports and 1 sm Fiber ST Port, 20 Km
  • High Performance and Value
  • Hardened Design for Medium or Heavier Industrial Networking Applications
  • Slim Packaging Fits on Your DIN Rail
  • Dual Power Inputs Keeps You Running
  • Plug-and-Play Saves You Time and Money