Skip to content

Red Lion Controls SLX-3EG-1SFP

Ethernet Switch, 3 Port, Unmanaged, 10 to 30 VDC, SlimLine Plus SLX Series

Mfr. Part #: SLX-3EG-1SFP / RS Stock #: 70695365

Red Lion Controls

Red Lion Controls SLX-3EG-1SFP

Mfr. Part #: SLX-3EG-1SFP
RS Stock #: 70695365

Description

Ethernet Switch, 3 Port, Unmanaged, 10 to 30 VDC, SlimLine Plus SLX Series

In Stock:

17

Price

Qty.

Standard Price

1

$626.40

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Sixnet Networking Series
Mounting Type
DIN Rail Mount
Number of Ports
3
Special Features
Extended Environmental Specifications
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Unmanaged
Temperature Range
-40 to 85 C
Type
Unmanaged Switch
Voltage Rating
10-30 VDC

Overview

RED LION Sixnet Networking Series — SLX-3EG Unmanaged All Gigabit Industrial Ethernet Switch:

The Sixnet SLX-3EG-1SFP media converter is a 3 port all Gigabit industrial Ethernet media converter that provides fast performance to enable real-time operation in industrial networking applications. With rugged packaging that offers superior reliability in the harshest conditions, these easy-to-use converters require no user setup and immediately start operating upon power up

Features:
  • 2 Gigabit Ethernet ports (10/100/1000)
  • 1 Gigabit SFP port
  • High performance and reliability
  • Industrial-hardened design
  • Offers ease of use
  • All Gigabit ports
  • Flexible fiber configuration via SFP
  • Auto-sensing for speed and duplex
  • Auto-MDI/MDIX-crossover works with straight or crossed cables
  • Auto-polarity corrects for crossed signals
  • No user configuration required
  • Dual redundant power inputs
  • Supports deployment in extreme environments
  • Provides high reliability in the toughest applications
  • Ultra-reliable 1,000,000+ hours MTBF
  • Rugged corrosion-resistant metal enclosure
  • Hazardous locations for Class I, Div 2 and Zone 2