Skip to content

Red Lion Controls PXU11A20

PXU PID Controller,Temperature/Process,1/16 DIN,100-240VAC,Panel Mount

Mfr. Part #: PXU11A20 / RS Stock #: 70424517

Red Lion Controls

Red Lion Controls PXU11A20

Mfr. Part #: PXU11A20
RS Stock #: 70424517

Description

PXU PID Controller,Temperature/Process,1/16 DIN,100-240VAC,Panel Mount

In Stock:

227

Price

Qty.

Standard Price

1

$194.71

10

$184.97

Additional Inventory

On order:

108

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
IP65
Function
Temperature
IP Rating
IP65
Mounting Type
Panel Mount
Number of Inputs
2
Number of Outputs
2
Output Type
Relay
Panel Cut Out
1/16 DIN DIN
Primary Type
Controller
Special Features
RS 485
Supply Voltage
100-240 VAC
Termination
Screw
Type
PID Temperature Controller

Overview

Available in 1/16, 1/8 and 1/4 DIN models, our PXU PID controllers accept a wide variety of thermocouple and RTD sensor inputs to meet varying application requirements. Featuring one of the industry's largest dual line 4-digit displays, the PXU allows for simultaneous viewing of temperature/process and setpoint values. The PXU also offers on demand auto-tuning for easy set up and provides two control outputs, which can be individually configured for reverse or direct applications using front panel push-button or Crimson® software.

With IP65 ingress protection, flush-mounting installation and easy-to-read displays, our robust PID controllers deliver the reliability and ease of use required for temperature and process control applications.

Features:
  • Full PID Control
  • Dual Relay Alarms
  • Universal Inputs (Temperature or Process)
  • Easy Programming
  • AC Powered: 100 to 240 VAC
  • UL Listed, 61010-1 Approved