Red Lion Controls PAXP0010
Process Input Meter, 0.56 in., 11 to 36 VDC, 24 VAC, Red, DC Powered
Mfr. Part #: PAXP0010 / RS Stock #: 70031271
Price
Qty.
Standard Price
1
$417.25
10
$396.39
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
0.12% of Reading +3 μA/0.12% of Reading +3 mV mA
Approvals
CE Approved ; UL Certified ; cUL Recognized
Character Height
0.56 in
Connection Type
Cage-Clamp
Dimensions
0.20 in D
Dimensions, Cutout, Inches
45 x 92 mm
Display Digit Height
0.56 in
Display Resolution
1 μA/1 mV Bits
Display Type
LED
Function
Process
Input Type
Process
Maximum Opening Temperature
50 °C
Measurement Range
20 mA/10 VDC °F
Measuring Range
20 mA
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
5
Panel Cut Out
1⁄8 DIN DIN
Primary Type
Electronic
Product Header
1⁄8 DIN Analog Input Panel Meter
Storage Temperature
-40 to +60 C
Supply Voltage
125 V
Temperature Range
0 to 50 C
Type
Electronic
Overview
The PAX Analog Panel Meters offer many features and performance capabilities to suit a wide range of industrial applications. Available in five different models to handle various analog inputs, including DC voltage/current, AC voltage/current, Temperature and Strain Gage inputs. The optional plug-in output cards allow the opportunity to configure the meter for present applications, while providing easy upgrades for the future.
Features:
PC Software Available for Meter Configuration (www.redlion.net)
Four Set-Point Alarm Outputs (with Plug-In Card)
Non-Volatile EEPROM Memory
Jumper Selectable Input Ranges
7 Annunciators (MAX/MIN/TOT/SP1-SP4)
Programmable Function Keys/User Inputs
4 1/2 Digit, Sunlight Readable LED
NEMA 4X/IP 65
UL Listed, UL 508
Features: