Skip to content

Red Lion Controls PAXLID00

PAX Lite Panel Meter/Ammeter,LED,Range 199.9 uADC-1.999 ADC,Cut-Out 3.62x1.77"

Mfr. Part #: PAXLID00 / RS Stock #: 70030235

Red Lion Controls

Red Lion Controls PAXLID00

Mfr. Part #: PAXLID00
RS Stock #: 70030235

Description

PAX Lite Panel Meter/Ammeter,LED,Range 199.9 uADC-1.999 ADC,Cut-Out 3.62x1.77"

In Stock:

2

Price

Qty.

Standard Price

1

$189.81

10

$180.32

Additional Inventory

On order:

6

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
±0.1% (199.9 µA to 19.99 mA) mA
Connection Type
Cage-Clamp
Dimensions
0.20 in D
Dimensions, Cutout, Inches
91.4 W x 44.5 H mm
Display Digit Height
14.2 mm
Display Resolution
0.1 μA to 1 mA Bits
Display Type
LCD
Function
Ammeter
Maximum Opening Temperature
60 °C
Measurement Range
199.9 μADC to 1.999 ADC °F
Measuring Range
199.9 to 1.999 mVDC to VDC
Meter Type
DC Current
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Operating Temperature
0 to 60 °C
Panel Cut Out
3.62x1.77 ”
Primary Type
Electronic
Product Header
3-1/2 Digit PAX LITE Current Meter
Response Time
1 Second nominal µs
Special Features
Multi-Range Unit
Standards
cULus Listed, CE Marked
Supply Voltage
115/230 VAC
Temperature Range
0 to 60 C
Termination
Terminal Block
Type
Electronic
Weight
0.65 lb

Overview

PAX Lite Current and Volt Meters are premium quality instruments designed for tough industrial applications. With multi-range capability, built-in provision for scaling, and DIP switch selectable decimal points, these meters offer the ultimate in application flexibility. Four models cover your voltage and current indicator needs. The meter can provide direct readout from pressure, speed or flow transducers, or any other variable that can be translated to voltage or current. The built-in scaling allows the display to be scaled to the desired engineering unit. The 3 1/2 -digit bi-polar display (minus sign displayed when current or voltage is negative) features a 0.56" high, 7-segment LEDs for easy reading. The meter is also available with custom units label capability. Using the PAX label kit (PAXLBK30), the selected label is installed behind the panel, keeping it safe from washdown or other environmental conditions. A DIP switch is used to control the backlight for the units label. The meters have a NEMA 4X/IP65 sealed bezel and extensive testing of noise effects to CE requirements, allowing the meter to provide a tough yet reliable application solution.