Red Lion Controls CUB5R000
Dual Counter, 8-Digit, 39mm x 75mm LCD, Reflective,10-28VDC, IP65, CUB5 Series
Mfr. Part #: CUB5R000 / RS Stock #: 70030224
Price
Qty.
Standard Price
1
$164.62
10
$156.39
Additional Inventory
On order:
70
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.01% %
Application
Industrial
Approvals
CE Approved ; EN 61010-1 ; UL Recognized Component: File E179259 ; EN 61326-1 Immunity to Industrial Locations ; Emission CISPR 11 Class B ; IEC ; IP65 ; IP65 (Face Only) ; NEMA 4X ; RoHS Compliant ; Type 4X Indoor (Face Only)
Backlighting
Yes
Bezel
NEMA 4X⁄IP65 Sealed Front Panel
Casing Material
Plastic
Connection Type
Screw-Terminal
Counter Type
Miniature Intelligent Meter
Dimensions
0.16 in D
Dimensions, Cutout, Inches
68 x 33 mm
Display Digit Height
11.7 mm
Display Range
-9999999 to 9999999 (Counter A); 0 to 999999 (Counter B)
Display Type
LCD
Function
Counter
Input Type
Logic ; Voltage
IP Rating
IP65
Maximum Opening Temperature
75 °C
Maximum Operating Temperature
75 °C
Measurement Range
-9999999 to 999999 °F
Measuring Range
-9999999 to 9999999 hr
Memory Type
EEPROM
Minimum Operating Temperature
-35 °C
Mounting Type
Panel Mount
NEMA Rating
4X
Number of Digits
8
Operating Frequency
20 kHz
Output Type
Relay
Panel Cut Out
2.68x1.3 ”
Primary Type
Electronic
Product Header
Miniature Electronic 8 Digit Dual Counter and Rate Indicators
Special Features
Programmable
Standards
CE Marked
Supply Voltage
9-28 VDC
Temperature Range
-35 to 75 C
Terminal Type
Screw-Clamp
Type
Digital
Weight
3.2 oz
Overview
The CUB5 is a miniature 8-digit dual counter and rate indicator. The CUB5 provides up to three functions in a single display package. The display can be toggled either manually or automatically between the rate and counter display. The counters may be programmed for one of eight different count modes. The counters and rate indicator have separate scaling and decimal point placement for read-outs in different engineering units. Input A accepts a signal for the count and rate displays. Input B accepts a signal for the count display or direction control. In the anti-coincident mode, both inputs are monitored simultaneously so that no counts are lost. The rate indicator has programmable low minimum and high maximum update times to provide optimal display response at any input frequency. There is a programmable user input that can be set for one of a variety of functions.
Features:
LCD, Positive Reflective or Red LED Backlighting
0.46" High Digits
Programmable Decimal Point
Front Panel and Remote Reset
Count Speeds Up to 20 kHz
Programmable Prescaler for Totaling
Bi-Directional Counting, Up-Down Control, Quadrature
Batch Counting Capabilities
Sensing
Anti-Coincidence Counting
Separate Count and Rate Input Mode
Dual Counter Mode
Count Input Voltage Up to +28 VDC
NEMA 4X/IP65 Sealed Front Bezel
Specifications:
Display: 8-Digit LCD 0.46" High Digits; Positive Image Reflective or Negative Image-Transmissive with Red/Green Backlighting
Power Requirements: Input Voltage Range Is +9 to +28 VDC with Short Circuit and Input Polarity Protection. Must Use an RLC Model MLPS1 or a Class 2 or SELV Rated Power Supply
Memory: Nonvolatile EEPROM
User Input: Programmable, Connect to Common to Activate Function
Rate Minimum Input Frequency: 0.01 Hz
Rate Maximum Frequency: 20 kHz
Operating Temperature: 0 to 60°C
Panel Cutout: 2.68" × 1.30"
Features:
Specifications: