Skip to content

Red Lion Controls 105FX-ST-POE

Ethernet Switch, 5 Port, Round Connect, Unmanaged, 10 to 48 VDC, 100 Series

Mfr. Part #: 105FX-ST-POE / RS Stock #: 70280589

Red Lion Controls

Red Lion Controls 105FX-ST-POE

Mfr. Part #: 105FX-ST-POE
RS Stock #: 70280589

Description

Ethernet Switch, 5 Port, Round Connect, Unmanaged, 10 to 48 VDC, 100 Series

In Stock:

2

Price

Qty.

Standard Price

1

$637.88

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
N-TRON Industrial Networking Family
For Use With
Network Camera ; PoE Capable Device ; VoIP ; Wireless LAN Access Point
Mounting Type
DIN Rail Mount
Number of Ports
5
Special Features
Auto Detection of PoE Devices
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC ; 36 VDC ; 48 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch
Voltage Rating
10-48 VDC

Overview

Series 100 - Unmanaged Fast Ethernet Switches
Red Lion’s Industrial Unmanaged Ethernet Switches of the Series 100 offer powerful network performance with plug-and-play functionality. With an endless range of port options, these unmanaged switches are set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications.