Raspberry Pi CM4108000
Raspberry Pi Compute Module 4 with WiFi 8GB RAM Lite
Mfr. Part #: CM4108000 / RS Stock #: 72164700
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$93.66
5
$92.79
10
$92.25
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2064844
Connector Type
Wireless ; Bluetooth ; Ethernet ; USB ; PCIe Gen 2x1 ; GPIO ; SD ; HDMI ; DSI ; CSI
Processor Type
Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
RAM Size
8 GB
Type
Compute Module
Overview
Raspberry Pi Compute Module 4 Lite
The Raspberry Pi Compute Module 4 is loosely based on the Raspberry Pi 4B. The form factor of the new CM4L is different from previous Compute modules, which have all shared a form factor.
The Flash memory is connected directly to the processor on the board, however the remaining processor interfaces are available to the user via the connector pins. The electrical interface of the CM4L is via two 100-pin high density connectors. The footprint of the CM4L is now smaller with the new form factor design.
The Compute Module 4 Lite comes with no on board eMMC meaning an external eMMC or SDCARD needs to be used to gain data for coding. The CM4L can be supplied with an onboard wireless module which supports:
- 2.4GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
- Bluetooth 5.0, BLE
Wireless is not required however, as the CM4L board can be equipped with an onboard Gigabit Ethernet PHY. A standard 1:1 RJ45 MagJack is the only thing necessary to provide an ethernet connection to the user’s Compute Module 4.
The CM4L has an internal PCIe (peripheral component interconnect express) 2.0 x1 host controller meaning the user can connect the board to high speed components such as GPUs, RAID cards, Wi-Fi Cards or Solid State Drives (SSD).
There are 28 pins available for general purpose I/O (GPIO) on the Compute Module 4 Lite which match with the GPIO pins on the Raspberry Pi 4B 40-pin header. The pins have access to many internal peripherals such as I2C, PWM, SPI, UART and supports inputs (or outputs) of controllable micro controllers.
The Compute Module 4 Lite supports Dual HDMI 2.0, CSI-2 (MIPI Serial Camera) as well as DSI (MIPI Serial Display). This means there are 6 ports capable of image display/capture at any one given time and they are supported by Official Raspberry Pi firmware.
- Small Footprint 55mm x 40mm x 4.7mm with 4xM2.5 mounting holes
- Broadcom BCM2711, Quad core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- Options for 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM (depending on model)
- Options for 0GB, 8GB, 16GB, or 32GB eMMC Flash memory (depending on model)
- Option for Fully certified radio module with : ? 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless ? Bluetooth 5.0, BLE ? On board electronic switch to select between external or PCB trace antenna
- 1 x USB 2.0 port ( highspeed )
- 2 x HDMI 2.0 ports (up to 4kp60 supported)