Raltron CO4305-50.000-EXT
XO SMD 50MHz HCMOS Tristate 5.0x7.0mm
Mfr. Part #: CO4305-50.000-EXT / RS Stock #: 70417984
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Stability
±50 ppm
Load Capacitance
20 pF
Maximum Symmetry
40/60 %
Output Frequency
50 MHz
Output Level
HCMOS
Supply Voltage
3.3 V
Temperature Operating Range
–40 to +85 C