Skip to content

RAF 4501-440-SS

Standoff, Hex, Male/Female, Stainless Steel, 4-40 Thread, 0.25" (6.35 mm)

Mfr. Part #: 4501-440-SS / RS Stock #: 70006506

RAF

RAF 4501-440-SS

Mfr. Part #: 4501-440-SS
RS Stock #: 70006506

Description

Standoff, Hex, Male/Female, Stainless Steel, 4-40 Thread, 0.25" (6.35 mm)

In Stock:

990

Price

Qty.

Standard Price

1

$1.01

10

$0.94

25

$0.91

50

$0.88

100

$0.85

250

$0.82

500

$0.79

Additional Inventory

Can ship in 10 days:

28502

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.25 in
Dimensions
0.25 in L
Finish
Plain
Gender
Female ; Male
Internal Thread Length
1⁄4 in.
Material
Stainless Steel
Shape
Hex
Size
0.187” (4.7mm) in
Thread Size
4-40 AWG
Type
Hex

Overview

The basic standard for PCB mounting, female standoffs are available in round, hex, and square styles with regular or swaged ends. Swages include plain and knurled shanks, and front, back, or front and back faced knurls. Male-female models come in round and hex profiles. A male-male standoff also is offered.