Qualtek Electronics Corp. QADA-65-12-1401
Power Supply, AC-DC, 65W 12VDC IEC C14 InletDesktop w/ 5.5x2.1x11mm out
Mfr. Part #: QADA-65-12-1401 / RS Stock #: 70968186
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$29.97
5
$29.07
10
$28.17
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
5.42 A
Output Power
65 W
Output Voltage
12 VDC
Primary Type
AC-DC
Overview
Qualtek QADA-65 Series — 65 Watt Single-Output Wall Mount AC/DC Power Supplies:
Qualtek Electronics supplies a full range of low cost, high reliability and energy-saving switch mode AC/DC power supplies. Our power supplies consist of enclosed, open frame, din rail, wall mount, desktop, and medical approved grade. Enclosed versions of power supplies are rated from 15W - 800W; open frame from 20W - 200W; desktop and wall mount from 5W - 200W. All models have universal voltage input and a variety of output voltages ranging from 3.3V - 48V. Some models include power factor correction to increase efficiency and reduce power losses. All of our power supplies meet or exceed the RoHS EU and the Chinese directives and are certified with worldwide safety agencies to ensure a safe and reliable product.
font color="#0000ff"> b>Features: /b> /font>
Universal AC input/ Full Range
Output Power: 65 W to 72 W
No Load Power Consumption 0.21W
Universal Input
LEVEL VI Efficiency
ErP Step 2 Compliant
NRCan and GEMS Compliant
Output Protections: OVP/SCP/OCP
Worldwide Agency Approvals
1 Year Warranty
Qualtek Electronics supplies a full range of low cost, high reliability and energy-saving switch mode AC/DC power supplies. Our power supplies consist of enclosed, open frame, din rail, wall mount, desktop, and medical approved grade. Enclosed versions of power supplies are rated from 15W - 800W; open frame from 20W - 200W; desktop and wall mount from 5W - 200W. All models have universal voltage input and a variety of output voltages ranging from 3.3V - 48V. Some models include power factor correction to increase efficiency and reduce power losses. All of our power supplies meet or exceed the RoHS EU and the Chinese directives and are certified with worldwide safety agencies to ensure a safe and reliable product.