Skip to content

Qualtek Electronics Corp. Q2-F-RK2-5/16-01-6IN-18

Shrink Tube Refill Kit, Assorted, 5/16"

Mfr. Part #: Q2-F-RK2-5/16-01-6IN-18 / RS Stock #: 70235834

Qualtek Electronics Corp.

Qualtek Electronics Corp. Q2-F-RK2-5/16-01-6IN-18

Mfr. Part #: Q2-F-RK2-5/16-01-6IN-18
RS Stock #: 70235834

Description

Shrink Tube Refill Kit, Assorted, 5/16"

In Stock:

4

Price

Qty.

Standard Price

1

$2.63

10

$2.47

25

$2.41

50

$2.34

100

$2.27

250

$2.21

500

$2.16

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 18
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Assorted
Inner Diameter
5/16 in

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.