Skip to content

Qualtek Electronics Corp. Q2-F-5/16-01-QB48IN-25

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio

Mfr. Part #: Q2-F-5/16-01-QB48IN-25 / RS Stock #: 70132904

Qualtek Electronics Corp.

Qualtek Electronics Corp. Q2-F-5/16-01-QB48IN-25

Mfr. Part #: Q2-F-5/16-01-QB48IN-25
RS Stock #: 70132904

Description

Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$21.94

25

$20.62

50

$19.96

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Pack of 25
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For both commercial and military uses, electrical insulation and protects in-line components, disconnect terminals and splices with its high strength and excellent resilience, bundles wires for very flexible light duty harnesses
Color
Black
Dielectric Strength
20 kV/mm
Dimensions
48.00 in L
Inner Diameter
8.8 mm
Material
Polyolefin
Operating Temperature
-55 to 135 °C
Product Header
Heat Shrink Thin Wall Tubing
Protection Class
Tubing, Heat Shrink
Quantity
25/Bag
Recovered Inner Diameter
4 mm (Max.) in
Shrink Ratio
2:1
Special Features
Flame Retardant
Standards
UL Listed
Tensile Strength
14 MPa
Tube Size
5?/16 in.
Volume Resistivity
10^14 Ohms.Cm
Wall Thickness
0.3 mm

Overview


An environment friendly flame retardant tubing that is widely used for insulation, strain relief, harnessing and color coding with good flexibility and superior mechanical strength. Wide range of standard colors. Operating Temperature: -55°C to +125°C, Minimum Shrink Temperature: 70°C, RoHS Compliant, UL File No. E236137.