Skip to content

Protective Industrial Products 299-13255

First Aid Kit, 50 Person, 25 Different Components, Meets ANSI Z308.1

Mfr. Part #: 299-13255 / RS Stock #: 70601168

Protective Industrial Products

Protective Industrial Products 299-13255

Mfr. Part #: 299-13255
RS Stock #: 70601168

Description

First Aid Kit, 50 Person, 25 Different Components, Meets ANSI Z308.1

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$70.42

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Kit Contents
Abdominal Pad ; Alcohol Prep Pads ; Duraflex Fingertip Bandage ; Duraflex Knuckle Bandage ; Duraflex Fabric Strips ; Eye Wash ; First Aid & Burn Cream ; Gauze Pads ; PAWS Microbial Towelettes ; Hand Cleansing Towelettes ; Medical Examination Gloves ; Plastic Adhesive Strips ; XL Antiseptic Towelettes ; 3 in. Elastic Stretch Bandage ; Bandage Scissors ; Splinter Forceps ; Splinter Out ; Sting Relief ; 1/2 in. Adhesive Tape ; Safety Pins ; Triangular Bandage with 2 Safety Pins ; First Aid Guide (English & Spanish) ; Cold Pack ; Hand Sanitizer ; 2 in. Conforming Gauze Roll ; 3 in. Conforming Gauze Roll ; Cotton Tip Applicators ; Disposable CPR Device ; Oval Eye Pads
Kit Type
First Aid Kit
Size
50 Person in
Type
First Aid Kit
UPC Code
899558001740

Overview

50 PERSON FIRST AID KIT
  • Compact kit contains the supplies you need to treat minor injuries
  • Plastic box is gasketed for weatherproof protection of contents
  • Convenient molded carry handle includes slots for wall mounting
  • Lightweight kit is ideal for use in the office, vehicle or on the job site
  • Labels have first aid instructions in English & Spanish
  • Meets ANSI Z308.1-2009 requirements only when the required minimum fill is maintained with first aid products marked “ANSI Z308.1-2009"
  • Can be customized with your logo

    INCLUDES:
  • (1) Abdominal Pad (sterile) 5" x 9"
  • (20) Alcohol Prep Pads
  • (20) Antiseptic Towelettes XL
  • (1) Cold Pack
  • (2) Hand Sanitizer
  • (1) Conforming Gauze Roll, 2"
  • (1) Conforming Gauze Roll, 3"
  • (12) Cotton Tip Applicators
  • (1) CPR Device, Disposable
  • (2) Oval Eye Pads
  • (12) Duraflex Fingertip Bandage, 1-3/4" x 3" (sterile)
  • (12) Duraflex Knuckle Bandage. 1-1/2" x 3" (sterile)
  • (12) Duraflex Fabric Strips, 1" x 3" (sterile)
  • (1) Eye Wash, 1 oz.
  • (12) First Aid & Burn Cream
  • (12) Gauze Pads 3" x 3" (sterile)
  • (3) PAWS Microbial Towelette
  • (12) Hand Cleansing Towelettes
  • (8) Medical Examination Gloves
  • (25) Adhesive Strips, Plastic, 1" x 3" (sterile)
  • (1) Elastic Stretch Bandage 3"
  • (1) Bandage Scissors, 5.5"
  • (1) Splinter Forceps, 3"
  • (2) Splinter Out
  • (6) Sting Relief
  • (1) Adhesive Tape 1/2"
  • (8) Safety Pins
  • (1) Triangular Bandage with 2 Safety Pins
  • (1) First Aid Guide (English & Spanish)