Skip to content

Protective Industrial Products 147-00-11/7

NOVAX, Insulating Glove, Class 00, 11 In., Orn., Straight Cuff

Mfr. Part #: 147-00-11/7 / RS Stock #: 70595262

Protective Industrial Products

Protective Industrial Products 147-00-11/7

Mfr. Part #: 147-00-11/7
RS Stock #: 70595262

Description

NOVAX, Insulating Glove, Class 00, 11 In., Orn., Straight Cuff

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$112.35

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
00
Color
Orange
Dimensions
11.00 in L
Material
Rubber
Size
7 in
Style
Straight Cuff ; Contoured Shape
Type
Electrician Glove ; Rubber Glove
UPC Code
616314050749