Skip to content

Pressmaster 4320-0763

Cable Stripper, Tor-HD, Adjustable, 40mm (1.57") Dia Capacity, For PVC

Mfr. Part #: 4320-0763 / RS Stock #: 70746747

Pressmaster

Pressmaster 4320-0763

Mfr. Part #: 4320-0763
RS Stock #: 70746747

Description

Cable Stripper, Tor-HD, Adjustable, 40mm (1.57") Dia Capacity, For PVC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$49.74

5

$47.25

10

$46.26

25

$45.26

50

$44.28

100

$43.28

Additional Inventory

Can ship in 10 days:

53

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4795780

Overview

strong>Tor is an adjustable heavy-duty cable stripping tool for all insulation types. Unique features with interchangeable cable retention hooks giving it cable stripping capacity of up to 40 mm/1.57 inch diameter. ?Large capacity: Interchangeable hook feature means that Tor can replace two or more similar products in the toolbox. ?Easy to use: Positive locking positions for circular, lengthways and spiral strips. ?The blade automatically returns to its starting position at the end of a strip reducing the possibility of broken blades. ?No special tools are required to change hooks one replaces the other. The blade height adjustor is almost friction free and is easy to rotate for fine blade height adjustment. ?Safety straps can be fixed to the eyelet at the base of Tor to prevent accidental dropping of the tool. ?Ergonomic: The well balanced design features rests for thumb, first and little fingers to ease raising of the cable retention hook. ?Durable: Replacement cutting blades can be stored in a pocket located within the tool. ?Tor has been tested to over 100,000 cycles.