Skip to content

Power Sonic PSC-12800A

Charger, 12 V, 0.80 A (Typ.), 110/120 VAC, Dual Volt. Auto, Polypropylene

Mfr. Part #: PSC-12800A / RS Stock #: 70115718

Power Sonic

Power Sonic PSC-12800A

Mfr. Part #: PSC-12800A
RS Stock #: 70115718

Description

Charger, 12 V, 0.80 A (Typ.), 110/120 VAC, Dual Volt. Auto, Polypropylene

Out of Stock

Price

Qty.

Standard Price

36

$61.34

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Polypropylene
Compatible Battery Chemistry
Lead Acid
Compatible Battery Type
SLA
Connection
Plug
For Use With
Batteries
Mounting Type
Wall Mount
Operating Temperature
32 to 104 °F
Output Current
0.8 A
Output Voltage
12 V
Series
Standards
UL and CSA Certified
Type
Dual Voltage Auto

Overview

Overview:
  • Dual Rate Chargers Automatically Switch from the Fast Charge Mode to Float Mode and Vice Versa
  • Ideal for Cyclic Applications Where the Charge Time Is Critical and the Battery May Be Left on Charge Indefinitely, as a Result Charging Is Foolproof
  • Input Voltage: 110/120 VAC, 60 Hz. PSC-122000 Can Be Switched to Accept 220/230 VAC, 50 Hz
  • I/0 Cord with Insulated Alligator Clips