Power Sonic PSC-12800A-C
Battery Charger,Lead Acid Battery,12 V @ 800 mA,Plug In,Dual Rate,A-C series
Mfr. Part #: PSC-12800A-C / RS Stock #: 71106664
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
12 V Power Sonic Batteries ; 4 to 8 AH Power Sonic Batteries
Mounting Type
Plug In
Nominal Voltage
12 V
Output Current
800 mA A
Output Voltage
12 VDC
Primary Type
Switch-Mode Battery Charger
Standards
UL Approved ; CE Approved
Type
Dual Rate
Weight
0.3 lb
Overview
The PSC-12800A-C is part of our A-C series of sealed lead acid (VRLA) switch-mode battery chargers. The A-C series chargers are switching type chargers which operate without the use of transformers. I.C’s control and regulate current and voltage and automatically switch from the higher fast charger voltage to the lower float voltage when batteries are very close to be fully charged. The 12V 800mA plug-in battery charger is ideal for cyclic applications where recharge time is critical and timely charge termination cannot be relied on.
These chargers ensure optimum battery performance and service life for Power Sonic batteries. If you need help finding the right charger for your battery please check the battery technical specification sheet for the recommended charger or contact us for help.
Features:
I.C based voltage and current regulation designed for VRLA batteries
Useable on various input voltages from 110VAC – 60Hz to 240VAC – 50Hz
Automatic, current sensing dual-rate charging for efficient, care-free and safe operation
L.E.D’s indicate ‘power on’ and ‘FAST’ and ‘FLOAT’ charging modes
Lightweight wall mounted plug-in design with screw type output terminals
Alligator clip connectors with insulated sleeves
UL and CE approved
These chargers ensure optimum battery performance and service life for Power Sonic batteries. If you need help finding the right charger for your battery please check the battery technical specification sheet for the recommended charger or contact us for help.
Features: