Pomona Electronics 6576-24-0
Booted Alligator Clip To Booted Alligator Clip Black 1000V 10A 6576 Series
Mfr. Part #: 6576-24-0 / RS Stock #: 70552481
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.29
5
$9.98
10
$9.83
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Model 6576 Booted Alligator Clip To Booted Alligator Clip
FEATURES:
• Ideal for making a temporary connection between electrical circuits
• Multiple wire lengths
• Alligator clips will attach to objects up to .300" (7.62mm) outside diameter
• Made with heat resistant Santoprene Rubber and Silicone
MATERIALS:
Alligator Clip:
Body: Nickel Plated Steel
Boot: Santoprene rubber
Wire: Silicone Insulated, 18 AWG
RATINGS:
Operating Voltage: 1,000V
Current: 10 Amperes
Temperature: -13 degrees to 176 F (-25 to 80 degrees C)
ORDERING INFORMATION: Model 6576-Length in inches –Color
*Standard wire length: 24" (61 cm), 36" (91 cm)
Additional lengths can be quoted upon request.
Color Code: 0 = Black, 2 = Red
Ordering example: 6576-48-2, length is 48", color is in red.