Skip to content

Pomona Electronics 6523-96

Cable,2, 96",26 AWG, Bantam Phone Plug, Double Banana Plug, Polypropylene, Gray

Mfr. Part #: 6523-96 / RS Stock #: 70198504

Pomona Electronics

Pomona Electronics 6523-96

Mfr. Part #: 6523-96
RS Stock #: 70198504

Description

Cable,2, 96",26 AWG, Bantam Phone Plug, Double Banana Plug, Polypropylene, Gray

Out of Stock

Price

Qty.

Standard Price

1

$62.97

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Connector A
Bantam Phone Plug
Connector B
Double Banana Plug
Insulation Material
Polypropylene
Maximum Operating Temperature
55 °C
Number of Contacts
2
Operating Force
Polypropylene oz
Operating Voltage
300 V (RMS) V
Series
6523 Series
Type
Double Stacking Banana-Bantam Mini Phone Plug
UPC Code
095969156295
Wire Size
26 AWG

Overview

Test Clip To Multi-Stacking Test Beryllium Copper Contact Material, 18 AWG Wire Size

Converts Bantam (Miniature Phone Plug) Female to Double Banana plug output. Ratings. Operating Temperature: +55°C (+131°F.) Max. Operating Voltage: 300 V RMS
Converts bantam (miniature phone plug) female to double banana plug output.