Skip to content

Pomona Electronics 5700-2

Adapter Banana Jack Terminal Strip Banana Jack 1600 V (RMS) (Max.) Nylon

Mfr. Part #: 5700-2 / RS Stock #: 70198368

Pomona Electronics

Pomona Electronics 5700-2

Mfr. Part #: 5700-2
RS Stock #: 70198368

Description

Adapter Banana Jack Terminal Strip Banana Jack 1600 V (RMS) (Max.) Nylon

In Stock:

10

Price

Qty.

Standard Price

5

$8.15

50

$7.49

125

$6.80

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Connector Type
Adapter ; Terminal Strip Banana Jack
Current Rating
25 A
Insulation Material
Nylon
Operating Force
Nylon oz
Operating Temperature
216 °F
Operating Voltage
1600 V
Primary Type
Adapter
Termination
Screw Terminal
Type
Terminal Strip-Banana Jack
UPC Code
095969161459
Voltage Rating
33 V ; 70 V

Overview

  • Adapter Provides an Easy and Quick Banana Jack Connection By Replacing the Screw in a Terminal Strip
  • Allows a Standard Sheathed or Unsheathed Banana Plug/Patch Cord to Securely Connect to a Terminal Strip
  • Standard Banana Jack 0.166" and 4 mm