Skip to content

Pomona Electronics 5523

Cord, Patch, 20 AWG, 30 VAC (Max.)/60 VDC (Max.), 5 A, Glass Filled Nylon

Mfr. Part #: 5523 / RS Stock #: 70198406

Pomona Electronics

Pomona Electronics 5523

Mfr. Part #: 5523
RS Stock #: 70198406

Description

Cord, Patch, 20 AWG, 30 VAC (Max.)/60 VDC (Max.), 5 A, Glass Filled Nylon

In Stock:

2

Price

Qty.

Standard Price

1

$63.49

5

$61.59

10

$60.63

25

$59.68

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Kit
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
5 A
Insulation Material
Glass Filled Nylon
Material
Beryllium Copper (Contact) ; Stainless Steel (Spring)
Operating Temperature
102 °C
UPC Code
095969168144
Voltage Rating
30 V ; Hand-Held Test V
Wire Size
20 AWG

Overview

Test Clip Patch Cord, 30 VAC/60 VDC (Max.) Voltage, 5 A Current Rating, +102 °C (Max.) Temperature

Kit contains 10-pieces of model 3781-24. One of eachcolor.
Glass filled nylon insulation, PVC insulated. 20 AWG wire size, beryllium copper material.