Skip to content

Pomona Electronics 5165-2

SHORTED BANANA W/BIND POST (RED)

Mfr. Part #: 5165-2 / RS Stock #: 70197581

Pomona Electronics

Pomona Electronics 5165-2

Mfr. Part #: 5165-2
RS Stock #: 70197581

Description

SHORTED BANANA W/BIND POST (RED)

In Stock:

10

Price

Qty.

Standard Price

1

$21.41

5

$19.69

10

$17.87

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Banana / Binding Post
UPC Code
095969172189

Overview

Features:
  • Mates to Model #2269 or Any Standard Double Banana Jack
  • Binding Post Cross Hole Allows Attachment of Pin Tip Plugs
  • Shorting Bar is Completely Encapsulated in Clear Polypropylene
    Ratings:
  • Operating Voltage: 2500 VRMS for Hands Free Use
  • Operating Temperature: +50°C. (+122°F.) Max.
  • Current: 15 Amperes
  • Resistance: Less than 1.5 Milliohms