Skip to content

Pomona Electronics 4044

Conn, AV,Adapter,Phone Jack-Double Banana Plug,2 Cont,Insulated,4044 Series,ABS

Mfr. Part #: 4044 / RS Stock #: 70197189

Pomona Electronics

Pomona Electronics 4044

Mfr. Part #: 4044
RS Stock #: 70197189

Description

Conn, AV,Adapter,Phone Jack-Double Banana Plug,2 Cont,Insulated,4044 Series,ABS

Out of Stock

Price

Qty.

Standard Price

2

$38.99

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
ABS Plastic
Color
Black
Connector Type
Double Banana Plug
Contact Material
Brass
Contact Plating
Nickel
Insulation Type
Insulated
Number of Contacts
2
Operating Temperature
50 °C
Operating Voltage
500 V
Primary Type
Adapter
Product Header
4044 Series Phone Jack To Double Banana Plug Adapter Connector
Special Features
Dual
Spring Material
Beryllium Copper
Type
Phone Jack-Double Banana Plug
UPC Code
095969178754
Voltage Rating
500 V

Overview

Brass Per QQ-B-626, Alloy 360, 1/2 Hard Body, Adapter - Phone Jack To Double Banana Plug

Audio experts can't afford a connection to fail mid-stream. They prevent on-the-job emergencies by using the most rugged cable assemblies and connectors they can find. Pomona's new XLR line includes extra-rugged cable assemblies and delivers a wide variety of audio interconnects and adapters for the professional.
High-end audio applications also require greater interconnectivity to a multitude of systems, from mixers to home entertainment systems. Pomona offers a wide variety of audio interconnects and adapters for the audio professional.

  • Rating: 500 V RMS , +122°F (+50°C) Max.
  • 2 Conductor 0.25 In. (6.35 mm) Dia. Phone Jack