Skip to content

Pomona Electronics 3491-2

Conn, Test,Clips,Jack,Alligator,Sz Mini,Red,Insulated,3491 Series,Steel Cont Mtl

Mfr. Part #: 3491-2 / RS Stock #: 70198014

Pomona Electronics

Pomona Electronics 3491-2

Mfr. Part #: 3491-2
RS Stock #: 70198014

Description

Conn, Test,Clips,Jack,Alligator,Sz Mini,Red,Insulated,3491 Series,Steel Cont Mtl

Out of Stock

Price

Qty.

Standard Price

1

$4.03

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
1.86 ”
Body Material
Steel
Color
Red
Contact Material
Steel
Contact Plating
Nickel
Current Rating
5 A
For Use With
PT080 or Any Standard 0.080"Pin Tip Plug
Inner Diameter
0.08 in
Insulation Type
Insulated
Primary Type
Clip
Series
3491 Series
Size
Mini in
Type
Alligator Clip
Voltage Rating
45 V

Overview

5 A, 45 V (RMS)/DC, Insulated Minigator Clip to Pin Tip Jack

Alligator clip has 0.187" max. jaw opening. - Overall Length: 2.05". - Rating: 45 V, 5 amps, +50?C (+122?F) max.