Skip to content

Pomona Electronics 2440-0

Miniature Double Binding Post Assembly, Tin Plated (Black)

Mfr. Part #: 2440-0 / RS Stock #: 70197607

Pomona Electronics

Pomona Electronics 2440-0

Mfr. Part #: 2440-0
RS Stock #: 70197607

Description

Miniature Double Binding Post Assembly, Tin Plated (Black)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$25.99

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Polycarbonate
Color
Black
Current Rating
5 A
Operating Temperature
115 °C
Operating Voltage
1500 V
UPC Code
095969186803

Overview

Miniature Double Binding Post Assembly, Tin Plated (Black)