Pomona Electronics 2035-2
Red Miniature Double Banana Plug With Shorting Bar
Mfr. Part #: 2035-2 / RS Stock #: 70197900
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.21
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
Red
Contact Material
Beryllium Copper
Contact Plating
Gold
Current Rating
5 A
Insulation Type
Insulated
Number of Contacts
2
Pin Spacing
0.5 ”
Primary Type
Banana
Size
Mini in
Special Features
Dual
Type
Banana Plug
UPC Code
095969208543
Voltage Rating
2500 V ; 33 V ; 70 V
Overview
- Upper: Miniature double banana jack. Brass, gold plated. Insulation - : ABS. - Lower: Miniature double banana plug. - Spring: One piece heat treated beryllium copper, gold plated. Fits miniature 2.64 mm (0.104) dia. banana jack. - Rating: 2500 WVDC, 5 amps, +50?C (+122?F) max.