Skip to content

Pomona Electronics 1825-7

Banana Jack Banana Jack 15 A Violet Beryllium Copper 5000 Vrms (Max.)

Mfr. Part #: 1825-7 / RS Stock #: 70197888

Pomona Electronics

Pomona Electronics 1825-7

Mfr. Part #: 1825-7
RS Stock #: 70197888

Description

Banana Jack Banana Jack 15 A Violet Beryllium Copper 5000 Vrms (Max.)

In Stock:

3

Price

Qty.

Standard Price

1

$32.96

5

$30.32

10

$27.52

50

$25.38

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Beryllium Copper
Color
Purple
Contact Material
Beryllium Copper
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
ABS ; Model 4899 Polyphenylene Sulfide
Insulation Type
Insulated
Maximum Operating Temperature
122 °F
Mounting Type
Panel Mount
Primary Type
Banana
Spring Material
Beryllium Copper
Terminal Diameter
0.166 in.
Terminal Length
0.55 in.
Termination
Screw
Type
Banana Jack
UPC Code
095969187589
Voltage Rating
5000 V ; 33 V ; 70 V
Wire Size
18-22 AWG

Overview

Standard Banana Jack, Solderless and Stackable, 5000 VRMS (Max.), 15 A, +122 ?FRegardless of the type of system you are designing or installing, you need a variety of connection aids. Pomona offers plugs, jacks and binding posts to fit a variety of applications. Whether you're setting up a complex access panel or need a simple banana plug for a monitor. In the shop, lab, studio, or on the road...Pomona keeps you connected with quality.Internal set screw holds wire firmly. Safety collar insulates exposed wire leads. Accepts standard banana plug and fits 0.166 in. (4.22 mm) dia. banana jack. - Material: Banana Plug/Jack - ? brass; - Spring: ? heat treated beryllium copper.?Designed to Fit on the End of Any 22 AWG to 18 AWG Wire ?Cross Hole Wire Entry Fits Up to 0.12" (3 mm) Diameter ?Set Screw Simplifies Assembly of Test Leads and Jumpers by Using a Flat Blade Screwdriver ?Fits Standard Panel and Binding Post Banana Jacks 0.161" to 0.166" (4.0 mm to 4.2 mm) Diameter