Skip to content

Platinum Tools 16213C

SealSmart PROCON Compression Tool, RG6/6 Quad, RG11/7, F, BNC and RCA, std and r

Mfr. Part #: 16213C / RS Stock #: 70069540

Platinum Tools

Platinum Tools 16213C

Mfr. Part #: 16213C
RS Stock #: 70069540

Description

SealSmart PROCON Compression Tool, RG6/6 Quad, RG11/7, F, BNC and RCA, std and r

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$71.35

5

$68.50

10

$67.07

25

$65.64

50

$64.22

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Cable Type
RG-6 ; RG-6 Quad ; RG-7 ; RG-11
Connector Type
BNC ; F-Type ; RCA
For Use With
F, BNC, RCA and Right angle compression connectors
Handle Color
Red
Overall Length
7 in
Type
Coaxial
UPC Code
849160002628
Weight
15.2 oz

Overview

The newest addition to the SealSmart product line is designed for professional contractors installing CATV and CCTV networks. Provides quick, reliable results every time! Engineered for long life, this rugged tool features a patented rotating connector positioner-head and multihead adapter – switch coax cable sizes and connector types on the fly.