Platinum Tools 15015C
Cable Jacket Stripper, Cat5/5e/6 Twisted Pair, Accepts 0.18" to 0.25", Yellow
Mfr. Part #: 15015C / RS Stock #: 70069466
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.80
5
$12.29
10
$12.03
25
$11.78
50
$11.52
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
For Use With
Cat5 ; Cat5e ; Cat6 ; PVC
Primary Type
Strippers
UPC Code
899740000261
Wire Type
Coaxial
Overview
This economical tool has been specifically designed to strip the cable jackets from Category 5, 5e and Category 6 twisted pair cables. No adjustments are required and will not nick the inner conductors. Durable high impact plastic housing is molded from yellow plastic to make it easier to locate. Long life blade.
Features
Designed for stripping the cable jacket on Category 5, 5e and 6+ cables
No adjustments required
Will not nick inner conductor
Features
Designed for stripping the cable jacket on Category 5, 5e and 6+ cables
No adjustments required
Will not nick inner conductor