Skip to content

Phoenix Contact 5603890

Power Outlet Fully enclosed 120v (20 Amp) receptacle turned off by toggle switch

Mfr. Part #: 5603890 / RS Stock #: 70208042

Phoenix Contact

Phoenix Contact 5603890

Mfr. Part #: 5603890
RS Stock #: 70208042

Description

Power Outlet Fully enclosed 120v (20 Amp) receptacle turned off by toggle switch

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

2

Price

Qty.

Standard Price

1

$63.87

10

$60.68

25

$57.48

50

$54.29

100

$51.10

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EM-DUO 120/20/SW0
Approvals
UL Listed ; cUL Listed ; cULus Listed
Color
Ivory
Current Rating
15 A
Mounting Type
DIN Rail Mount
Number of Outlets
2
Outlet Type
AC/20
Termination
Screw
UPC Code
4046356684866
Warranty
Limited Lifetime

Overview


Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715. GFCI protects against shock hazards associated with ground shorts. For enhanced safety, the grounding pin is located at the top to prevent shorting between the hot and neutral blades. Auxiliary terminals allow connection of auxiliary devices for protection by the GFCI outlet.
  • The Socket Is Mounted in An Exposed Position to Ensure Convenient Connections
  • Shock-Proof
  • The Compact Design Allows for Optimal Utilization of Space