Skip to content

Phoenix Contact 3244245

Mini term block,Feed-Thru,Spring-cage conn,AWG:28-12,W:10.4mm,H:22mm

Mfr. Part #: 3244245 / RS Stock #: 70973662

Phoenix Contact

Phoenix Contact 3244245

Mfr. Part #: 3244245
RS Stock #: 70973662

Description

Mini term block,Feed-Thru,Spring-cage conn,AWG:28-12,W:10.4mm,H:22mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.98

500

$1.94

2500

$1.88

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MSDB 2 5-F BU
Approvals
ATEX ; IECEx ; EAC Ex ; UL Recognized ; cUL Recognized ; CSA ; VDE Zeichengenehmigung ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Blue
Family Name
ST Spring-cage Family
Maximum Load Current
30 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
1
Series
ST Series
Type
Feed-Through
UPC Code
4046356145602
Warranty
Limited Lifetime
Wire Termination Type
Spring Cage

Overview

Mini feed-through terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm2 - 4 mm2, AWG: 28 - 12, Width: 10.4 mm, Height: 22 mm, Color: blue, Mounting type: On mounting plate

Features:
  • For mounting on NS 15 ... DIN rail
  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • Space saving thanks to compact design and mounting option on a 15 mm DIN rail
  • Clear arrangement thanks to marking of all terminal points