Phoenix Contact 3214322
Fuse mod term block,Screw conn,AWG:26-10,28 A,500V,W:6.2mm,Fuse type: G / 5 x 20
Mfr. Part #: 3214322 / RS Stock #: 70973612
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.01
5
$24.71
10
$23.41
50
$22.11
100
$20.81
250
$19.51
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UT 4-PE/L/HESILED 60 (5X20)
Approvals
UL Recognized ; cUL Recognized ; IECEx ; cULus Recognized ; CSA
Color
Black
Connection Type
Plug-In
Control Voltage
24 V
Dimensions
0.00 in W X 3.65 in L
Family Name
PT Push-in Family
Frequency
2.4GHz, 5GHz GHz
Insulating Material Group
I
Jacket Color
Black
Maximum Load Current
36 A
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Connections
5
Number of Contacts
1
Number of Levels
3
Number of Positions
1
Overall Length
6.142 in
Primary Type
Fuse Block
Screw Type
M3
Stripping Length
9 mm in
Supply Voltage
24 VDC
Termination
Screw
Type
Modular
UPC Code
4046356895675
Warranty
Limited Lifetime
Overview
Fuse modular terminal block, Connection method: Screw connection, Cross section: 0.14 mm2- 6 mm2, AWG: 26 - 10, Nominal current: 28 A, Nominal voltage: 60 V, Width: 6.2 mm, Fuse type: G / 5 x 20, Fuse type: Glass / ceramics / ..., Mounting type: NS 35/7,5, NS 35/15, Color: black