Skip to content

Phoenix Contact 3003965

Conn Term Blk Feed Thru Screw Clamp 2 0.2-6sq.mm 24-10AWG 6.2 mm W Green

Mfr. Part #: 3003965 / RS Stock #: 70169368

Phoenix Contact

Phoenix Contact 3003965

Mfr. Part #: 3003965
RS Stock #: 70169368

Description

Conn Term Blk Feed Thru Screw Clamp 2 0.2-6sq.mm 24-10AWG 6.2 mm W Green

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

102

Price

Qty.

Standard Price

1

$3.55

10

$3.27

25

$3.05

50

$2.89

100

$2.73

Additional Inventory

Can ship in 10 days:

38

On order:

12

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
cULus ; CSA
Alternate Mfr Part Number
UK 5 N GN
Approvals
IECEx ; ATEX ; DNV GL ; IECEE CB Scheme ; cULus Recognized ; EAC Ex ; GL ; CSA ; UL Recognized ; KEMA-KEUR ; cUL Recognized ; RS ; EAC
Color
Green
Cross Section Area
0.2 to 4 mm2
Current Rating
30 A
Dimensions
0.00 in W
Family Name
Universal Terminal Block Family
Mounting Type
DIN Rail Mount
Pin Spacing
6.2 mm ; 0.244 in
Primary Type
DIN Rail Mount
Special Features
Universal
UPC Code
4017918282189
Voltage Rating
600 V
Warranty
Limited Lifetime
Wire Size
10-24 AWG
Wire Termination Type
Screw

Overview

Universal Terminal Block, 30 to 10 AWG Wire, 6.2 mm W, Screw Connection, Green Color

Overview:



Screw Clamp terminal blocks are known and accepted worldwide. The screw clamp technology is preferred because it offers top reliability with the best clamping force. Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges.


Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. In order to eliminate the possibility of these types of problems, look to manufacturers who offer wire-clamping mechanisms that are designed to prevent screw back-out. In addition, a nickel-plated copper alloy is the preferred choice over steel because it is a better conductor, has better thermal expansion properties and offers better corrosion resistance.



UK Modular Terminal Blocks - UK 5 N Green IEC universal terminal block with screww connection that accomodate AWG 30-10.



Features:



?Anti-Screw Back Design

?Universal Mounting

?Color: Green