Skip to content

Phoenix Contact 3002941

Distribution Block, Internally Jumpered, 12-Conn, 500V 17.5A, PTFIX Series

Mfr. Part #: 3002941 / RS Stock #: 71212776

Phoenix Contact

Phoenix Contact 3002941

Mfr. Part #: 3002941
RS Stock #: 71212776

Description

Distribution Block, Internally Jumpered, 12-Conn, 500V 17.5A, PTFIX Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

8

Price

Qty.

Standard Price

1

$4.83

10

$4.44

25

$4.15

50

$3.94

100

$3.72

500

$3.28

Additional Inventory

Can ship in 10 days:

11

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PTFIX 12X1 5-NS15A WH
Current Rating
17.5 A
Family Name
PT Push-in Family
Housing Color
White
Mounting Type
DIN Rail Mount
Number of Levels
6
Number of Positions
12
Primary Type
Power Distribution Block
Terminal Width
27.4 mm in
Termination
Push In, Spring
UPC Code
4055626433516
Voltage Rating
450 V
Warranty
Limited Lifetime
Wire Size
14-26 AWG

Overview

Phoenix Contact PTFIX Series — CLIPLINE Complete Modular Terminal Block System: PT Push-in Family with Push-in Connection | Ready-to-Connect Distribution Blocks:

PTFIX distribution blocks with Push-in connection technology come ready to connect with different numbers of positions, mounting options, and colors. The new PTFIX distribution blocks are now available with a 4 mm2 Push-in connection and with various terminal points and mounting types. They are connection-ready and can be configured individually. The 2.5 mm2 terminal block range has been expanded by adding versions with just two terminal points. They can be used straight away and expanded as needed. PTFIX thus helps to ensure flexible and cost-effective load and control current distribution.

Ready-to-connect blocks enable rapid mounting without manual bridging and time savings of up to 80%. Distribution block versions for transverse mounting on the DIN rail enable high wiring density and space savings of up to 50%. Distribution and power blocks with 6, 12 and 18 terminal points are available for intuitive and reliable installation in eleven colors. The distribution blocks can be arranged and expanded, checked and marked individually with two-position plug-in bridges from the CLIPLINE complete system.

Features:
  • 35 mm2 feed-in via the proven, maintenance-free screw connection combined with tool-free wiring of the points via the quick and easy Push-in connection
  • Current 0/ voltage 17.5 A/500 V
  • Solid / AWG 0.14 – 1.5 mm2 / 26 – 16 12
  • Stranded / AWG 0.14 – 1.5 mm2 / 26 – 16 18
  • Stranded, with ferrule with plastic sleeve 0.14 – 1.5 mm2
  • Stranded, with ferrule without plastic sleeve 0.14 – 1.5 mm2 12
  • Can be plugged in directly: solid / with ferrule 0.34 – 1.5 mm2 / 0.34 – 1.5 mm2 18
  • Stripping length 8 – 10 mm
  • Ready-to-use blocks for fast assebmly without manual bridging, offering time savings of up to 80 %
  • Flexible setup in your application, thanks to various mounting options: DIN rail mounting, direct mounting or adhesive mounting
  • The distribution blocks can be arranged and expanded, checked, and marked individually with two-pos. plug-in bridges from the CLIPLINE complete system
  • Time-saving pre-treated and solid conductor connection, thanks to tool-free Push-in direct connection technology
  • Space savings of up to 50 % on the DIN rail thanks to transverse mounting
  • Color-coded assignment of conductors and terminal points for intuitive and safe installation with eleven colors
  • Alignment without any loss of pitch and flexible potential extension using standard plug-in bridges
  • Testing facilities for all common test probes
  • Voltage up to 600 V in accordance with UL
  • Available in 11 colors
  • Number of terminal points: 2, 6, 12, and 18