Skip to content

Phoenix Contact 3000540

Fuse Modular Terminal Block UK 5-HESILED 24 N Series

Mfr. Part #: 3000540 / RS Stock #: 70251347

Phoenix Contact

Phoenix Contact 3000540

Mfr. Part #: 3000540
RS Stock #: 70251347

Description

Fuse Modular Terminal Block UK 5-HESILED 24 N Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

211

Price

Qty.

Standard Price

1

$19.95

5

$18.35

10

$17.16

50

$16.26

100

$15.36

500

$14.56

Additional Inventory

Can ship in 10 days:

1407

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UK 5-HESILED 24 N
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Black
Dimensions
0.00 in W X 2.28 in L
Family Name
Universal Terminal Block Family
Insulating Material Group
I
Maximum Load Current
6.3 A
Number of Connections
2
Number of Levels
1
Number of Positions
1
Screw Type
M3
Stripping Length
8 mm in
UPC Code
4046356676038
Warranty
Limited Lifetime

Overview

Fuse Terminals
These US-HESI series of fuse terminal blocks have a hinged diskonnect lever, and a flip-open compartment to accommodate a fuse.