Skip to content

Phoenix Contact 2985181

TP 10T,10.4 in TFT LCD Touch-Screen HMI Display,Color,640x480pixels,328x249x5 mm

Mfr. Part #: 2985181 / RS Stock #: 70342757

Phoenix Contact

Phoenix Contact 2985181

Mfr. Part #: 2985181
RS Stock #: 70342757

Description

TP 10T,10.4 in TFT LCD Touch-Screen HMI Display,Color,640x480pixels,328x249x5 mm

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

1

$3,773.99

5

$3,585.29

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed, cUL Listed, BV, ABS, EAC, cULus Listed
Backlighting
LED Backlight
Display
26.4 cm/10.4” TFT
HMI Type
Touch Screen HMI
Mounting Type
Chassis Mount
Technology
TFT LCD Display