Phoenix Contact 2980665
PLC-INTERFACE w/ Switch, SS Relay, 12 V, 250 V, 1A, DIN rail NS 35/7,5, PLC-OSC
Mfr. Part #: 2980665 / RS Stock #: 70208136
Price
Qty.
Standard Price
1
$92.00
10
$87.40
25
$82.80
50
$78.20
100
$73.60
250
$69.00
Additional Inventory
On order:
10
Manufacturer Lead Time:
5 weeks
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
PLC-OSC- 12DC/300DC/ 1
Approvals
UL Listed ; cUL Listed ; GL ; UL Recognized ; cUL Recognized ; EAC ; PRS ; cULus Recognized ; cULus Listed
Color
Gray ; Green
Contact Form
SPST-NO
Control Voltage
12 V
For Use With
Phoenix Contact PLC Series
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
LED Indicator
Termination
Screw Terminal
UPC Code
4046356051408
Voltage Rating
3-33 V
Warranty
Limited Lifetime
Overview
Phoenix Contact PLC-INTERFACE Series - PLC-OSC Solid State Relay Modules:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Interface Relay Module Features:
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed solid-state relay
Integrated input circuit
Functional plug-in bridges
Zero voltage switch at AC output
High switching power
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Interface Relay Module Features:
Series Features: