Skip to content

Phoenix Contact 2962748

D-sub Interface Module, DIN Rail Mount, Female, 25 Pole, 125 V ac/dc, 2.5A, 90mm

Mfr. Part #: 2962748 / RS Stock #: 70170808

Phoenix Contact

Phoenix Contact 2962748

Mfr. Part #: 2962748
RS Stock #: 70170808

Description

D-sub Interface Module, DIN Rail Mount, Female, 25 Pole, 125 V ac/dc, 2.5A, 90mm

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

3

Price

Qty.

Standard Price

1

$291.96

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UM 45-D25SUB/B
Application
Industrial
Connection Type
Screw
Control Voltage
24 V
Family Name
PLC-INTERFACE Family
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
25
Overall Length
6.142 in
Primary Type
Interface Module
Supply Voltage
24 V
Termination
Screw
Type
Interface Module
UPC Code
4017918107376
Warranty
Limited Lifetime

Overview

VARIOFACE module, with screw connection and D-subminiature socket strip, for assembly on NS 35/7.5, 9
positions.