Skip to content

Phoenix Contact 2959586

D-sub Interface Module DIN Rail Mount Female 15 Pole 125V ac/dc 2.5A 147mm

Mfr. Part #: 2959586 / RS Stock #: 70330378

Phoenix Contact

Phoenix Contact 2959586

Mfr. Part #: 2959586
RS Stock #: 70330378

Description

D-sub Interface Module DIN Rail Mount Female 15 Pole 125V ac/dc 2.5A 147mm

In Stock:

1

Price

Qty.

Standard Price

1

$120.96

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Interface Modules
Actuation
Manual
Alternate Mfr Part Number
UM 25-D15SUB/B/FRONT/Q
Application
Industrial
Approvals
EAC
Color
Gray
Connection Type
Screw
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
0.1 A
Family Name
PLC-INTERFACE Family
For Use With
Interface Modules
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Neutral
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
Standard
Number of Conductors
1
Number of Connections
1
Number of Contacts
1
Number of Levels
1
Number of Positions
15
Overall Length
1 in
Pitch
0 mm in
Primary Type
Interface Module
Protection Class
IEC
Protocol Type
Standard
Screw Type
M3
Size
1 in
Special Features
WIRING BOARD Series
Stripping Length
8 mm in
Supply Voltage
12 VDC
Termination
Screw
Type
Interface Modules
UPC Code
4017918086237
Voltage Rating
12 V
Warranty
Limited Lifetime
Wire Size
12 AWG

Overview

Wiring Module UM 25-D with Screw Connection?VARIOFACE SLIM LINE with screw connection and D-subminiature socket strip.