Skip to content

Phoenix Contact 2941170

Terminal Block Relay 23 mA 5 V 24-14 AWG 6.2 W x 80 H x 56 D mm Rotated

Mfr. Part #: 2941170 / RS Stock #: 70170781

Phoenix Contact

Phoenix Contact 2941170

Mfr. Part #: 2941170
RS Stock #: 70170781

Description

Terminal Block Relay 23 mA 5 V 24-14 AWG 6.2 W x 80 H x 56 D mm Rotated

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$86.78

10

$82.44

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DEK-REL- 5/O/1
Approvals
EAC
Color
Green
Contact Current Rating
3 A
Contact Voltage Rating
300 VDC
Current Rating
3 A
Mounting Type
DIN Rail Mount
UPC Code
4017918080327
Voltage Rating
5 V
Wire Size
14-24 AWG
Wire Termination Type
Screw

Overview

Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact,
input voltage 5 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm, design rotated