Skip to content

Phoenix Contact 2906917

Analog input module for PLC logic logic modules (Generation 2 only) single-cha

Mfr. Part #: 2906917 / RS Stock #: 71911467

Phoenix Contact

Phoenix Contact 2906917

Mfr. Part #: 2906917
RS Stock #: 71911467

Description

Analog input module for PLC logic logic modules (Generation 2 only) single-cha

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1

Price

Qty.

Standard Price

1

$66.18

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
PLC Expansion Modules
Actuation
Standard
Actuation Force
1 lbf
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
PLC Expansion Modules
Supply Voltage
24 VDC
Type
PLC Expansion Modules

Overview

Phoenix Contact Ethernet fiber optic converter Series -Plug