Skip to content

Phoenix Contact 2864529

MCR-FL-HT-T-I

Mfr. Part #: 2864529 / RS Stock #: 71065831

Phoenix Contact

Phoenix Contact 2864529

Mfr. Part #: 2864529
RS Stock #: 71065831

Description

MCR-FL-HT-T-I

Out of Stock

Price

Qty.

Standard Price

1

$473.35

10

$449.68

25

$426.01

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MCR-FL-HT-T-I
Approvals
UL Listed ; cUL Listed ; cULus Listed ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Green
Housing Material
Polycarbonate, PC
Screw Type
M3
Stripping Length
8 mm in
UPC Code
4017918893224
Warranty
Limited Lifetime