Phoenix Contact 2861807
Inline temperature regulators 8 inputs for thermocouples, 8 outputs, 24 V DC
Mfr. Part #: 2861807 / RS Stock #: 70208380
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
IB IL TEMPCON UTH-PAC
Family Name
Inline I/O System Family
Primary Type
Temperature
Series
Inline Series
Overview
Phoenix Contact Inline Series —The Flexible I/O System for the Control Cabinet | Modular IO Terminals & Block IO Modules:
Discover the practical advantages of Inline: the bus and power supply do not have to be wired; they are connected automatically when the extension modules are plugged in. What's more, the system does not require an additional bus termination. COMBICON spring-cage technology ensures fast I/O wiring. Thanks to the wiring level which is separated from the electronics, terminal replacement can be carried out quickly and easily. Inline is the flexible all-rounder designed down to the last detail for use in control cabinets. You can design your automation functions to suit your specific requirements from a wide range of I/Os and function terminals for all popular fieldbus systems and Ethernet networks.
The Inline product range consists of:
– Inline Modular IOs: Modular terminals
– Inline Block IOs: Compact remote I/O modules
With just a few exceptions, the automation terminals consist of an electronics base (Inline Modular IO) or an electronic module (Inline Block IO) and one or more connectors for connecting the I/O or power supply. The electronics can be replaced without removing a single wire from the connector. Inline Modular IO terminals and Block IO modules meet IP20 protection. They can be used in closed control cabinets or in control boxes (terminal boxes) with IP54 protection or higher according to EN 60529. The compact design means that most Inline Modular IO terminals and all Block IO modules can be installed in standard terminal boxes.
Bus connection (network) Inline Modular IO: The Inline station is integrated in the bus system via a bus coupler or controller. The bus is controlled by the Inline station through data routing. Inline Block IO: The bus interface is integrated in the module. The bus is connected directly to the I/O module. The Inline terminals and Block IO modules have connectors for 1, 2, 3, and 4-wire sensors or actuators. The wires are connected using spring-cage technology. For more detailed information, please refer to the individual sections.
System Features:
Maximum flexibility, thanks to a large selection of I/O terminals, function terminals, bus couplers, and controllers
The narrow overall width and tailored number of channels of the I/O terminals save space in the control cabinet
International approvals as well as safety and Ex i modules enable a wide range of applications
Local bus extension to the field without additional bus couplers, thanks to the branch terminal
Inline Modular I/O Features:
Can be easily installed side by side without tools
Open, flexible, and modular structure
Terminals of varying widths can be combined to create a time-saving, compact, and cost-effective station structure
-slot terminals: These terminals enable optimum adaptation to the desired configuration. They enable a flexible and compact station structure without unnecessary reserve installation space.
8-slot terminals: These terminals provide a fast and effective station structure for larger stations.
Functional orientation of the control box or control cabinet
The modular structure makes it possible to assemble standard function blocks in advance. Parts of the system can be started up independently of one another. This means that pretests can be carried out when the system is set up and the whole system can be adapted and extended.
Automatic creation of isolated groups, potential circuits, and data circuits
The amount of costly parallel wiring is reduced
Within a station, potential and data routing can be carried out without additional wiring.
Supports all popular bus systems
Inline Block I/O Features:
Integrated bus interface for all popular bus systems
High channel density
Compact 55 mm flat design
Can be easily installed without tools
Same look and feel as Inline Modular IO
Automation Terminal Versions:
Bus couplers to integrate the Inline station into various bus systems, some with input and output function for digital signals
The bus can be connected using copper or fiber optic technology
Terminals with remote bus branch for opening an INTERBUS remote bus branch
The remote bus branch can be connected using copper or fiber optic technology
Terminals for supplying the supply voltages and segmenting the station (with and without fuse)
Accessory terminals (potential distributor terminals, distance terminals)
Input and output terminals for digital and analog signals
Power-level terminals for switching, protecting, and monitoring three-phase standard motors
Branch terminals for integrating further product ranges (e.g., integration of a Fieldline)
Modular local bus in the Inline station) or to extend the local bus by several rows
Terminals for open and closed-loop control, communication, and position detection
Safety modules
Programmable terminals (CPU and Inline Controller)
Input modules, output modules, and I/O modules for digital and analog signals
Bus interface is integrated in the module
Discover the practical advantages of Inline: the bus and power supply do not have to be wired; they are connected automatically when the extension modules are plugged in. What's more, the system does not require an additional bus termination. COMBICON spring-cage technology ensures fast I/O wiring. Thanks to the wiring level which is separated from the electronics, terminal replacement can be carried out quickly and easily. Inline is the flexible all-rounder designed down to the last detail for use in control cabinets. You can design your automation functions to suit your specific requirements from a wide range of I/Os and function terminals for all popular fieldbus systems and Ethernet networks.
The Inline product range consists of:
– Inline Modular IOs: Modular terminals
– Inline Block IOs: Compact remote I/O modules
With just a few exceptions, the automation terminals consist of an electronics base (Inline Modular IO) or an electronic module (Inline Block IO) and one or more connectors for connecting the I/O or power supply. The electronics can be replaced without removing a single wire from the connector. Inline Modular IO terminals and Block IO modules meet IP20 protection. They can be used in closed control cabinets or in control boxes (terminal boxes) with IP54 protection or higher according to EN 60529. The compact design means that most Inline Modular IO terminals and all Block IO modules can be installed in standard terminal boxes.
Bus connection (network) Inline Modular IO: The Inline station is integrated in the bus system via a bus coupler or controller. The bus is controlled by the Inline station through data routing. Inline Block IO: The bus interface is integrated in the module. The bus is connected directly to the I/O module. The Inline terminals and Block IO modules have connectors for 1, 2, 3, and 4-wire sensors or actuators. The wires are connected using spring-cage technology. For more detailed information, please refer to the individual sections.
System Features:
Inline Modular I/O Features:
Inline Block I/O Features:
Automation Terminal Versions: