Skip to content

Phoenix Contact 2810887D1

MCR 3-WAY ISOLATING AMPLIFIER

Mfr. Part #: 2810887D1 / RS Stock #: 70172093

Phoenix Contact

Phoenix Contact 2810887D1

Mfr. Part #: 2810887D1
RS Stock #: 70172093

Description

MCR 3-WAY ISOLATING AMPLIFIER

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

1

$503.15

10

$478.00

25

$452.84

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MCR-C-UI-UI-450-DCI
Input Type
Analog
Mounting Type
DIN Rail Mount
Output Type
Digital
Termination
Screw

Overview

Phoenix Contact MCR Series – MINI Analog highly compact signal conditioners:

Maximum signal quality with minimal space requirements – MINI Analog signal conditioners isolate, convert, filter, and amplify your analog signals – with a design width of just 6.2 mm. The configurable MINI Analog modules are easy to set with DIP switches – without the need for any software. Alternatively, Phoenix Contact can make the settings based on your individual ordering information.

Features:
  • Space savings of up to 30%, thanks to compact design
  • Space-saving connection points
  • Integrated end clamps
  • Stable, vibration-resistant aluminum carrier device profile
  • Mechanically decoupled termination PCB
  • Passive PCB without active components
  • Redundant supply and monitoring electronics in a separate DIN rail device
  • Use of standard DIN rail devices
  • Easily accessible connection points
  • Module replacement during operation (hot swap)
  • Pre-assembled system cabling with front adapter Gridless profile lengths for controller-specific number of I/Os
  • Different system plug types, including redundant
  • Horizontal and vertical mounting


    For enhanced functionality and monitoring, you can also configure the modules with the robust S-Port interface conveniently using a free-of-charge software interface. Here you can choose between three solutions:

    1. Standalone ANALOG -CONF software
    2. FDT/DTM software package
    3. Standalone DTMs, allowing you to use your existing FDT frame application